-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Solid State Relay,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Z240D10 by Opto 22 is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M9766
|
Newark | Ssr, Panel Mount, 280Vac, 32Vdc, 10A, Contact Configuration:-, Load Current:10A, Operating Voltag... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 123 |
|
$36.3400 / $38.2500 | Buy Now |
DISTI #
94-Z240D10
|
Mouser Electronics | Solid State Relays - SSRs Z Model, 240 VAC, 10 Amp, DC Control Solid State Relay (SSR) RoHS: Compliant | 61 |
|
$30.4700 / $36.5800 | Buy Now |
DISTI #
70133876
|
RS | Relay 240 VAC (Nom.) Solid State 10 A (Nom.) A 110 A (Peak.) 0.5 -40 ° | Opto 22 Z240D10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 31 |
|
$29.5200 / $36.9000 | Buy Now |
|
Future Electronics | Z Series 10 A 240 V Zero Cross DC Control Chassis Mount Solid State Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk |
0 Bulk |
|
$28.0000 / $29.4000 | Buy Now |
|
Onlinecomponents.com | Relay SSR DC-IN 10A 240V AC-OUT 4-Pin RoHS: Compliant |
17 In Stock |
|
$28.5900 / $37.9500 | Buy Now |
|
Master Electronics | Relay SSR DC-IN 10A 240V AC-OUT 4-Pin RoHS: Compliant |
17 In Stock |
|
$28.5900 / $37.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
Z240D10
Opto 22
Buy Now
Datasheet
|
Compare Parts:
Z240D10
Opto 22
Solid State Relay,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OPTO TWENTY-TWO (22) | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Opto 22 | |
Control Voltage | 3 V | |
Input Type | DC | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Triac | |
Overall Height | 22 mm | |
Overall Length | 66 mm |