Part Details for Z23U-625 by Panduit Corp
Overview of Z23U-625 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z23U-625
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z23U-625-ND
|
DigiKey | ENCLOSURE S STL 11.6"L X 24"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13,801.1700 | Buy Now |
DISTI #
Z23U-625
|
Avnet Americas | Enclosure Universal Network Zone System Stainless Steel Gray IP66 914mm x 610mm x 297mm - Bulk (Alt: Z23U-625) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9,464.6000 | Buy Now |
DISTI #
644-Z23U-625
|
Mouser Electronics | Enclosures for Industrial Automation Universal Network Zone System, 24" x 36" RoHS: Compliant | 0 |
|
$13,154.7100 | Order Now |
DISTI #
PANZ23U-625
|
Heilind Electronics | UNIVERSAL NETWORK ZONE SYSTEM 24 X 36 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11,042.0400 | Buy Now |
DISTI #
000000000005714101
|
Sager | Enclosures for Industrial Automation Universal Network Zone System, 24 x 36 | 0 |
|
Buy Now |