Part Details for Z232506 by Mersen Electrical Power
Overview of Z232506 by Mersen Electrical Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z232506
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71895520
|
RS | Fuse-Link, NH System, Ceramic, Double Indicator, Size 00 aM, 120kA, 500VAC, 125A | Mersen Z232506 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$80.4700 / $100.5900 | RFQ |
DISTI #
Z232506
|
TME | Fuse: fuse, aM, 125A, 500VAC, ceramic,industrial, NH00 Min Qty: 1 | 0 |
|
$7.3600 | RFQ |
Part Details for Z232506
Z232506 CAD Models
Z232506 Part Data Attributes
|
Z232506
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
Z232506
Mersen Electrical Power
Electric Fuse, 125A, 500VAC, 120000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
Body Breadth | 30 mm | |
Body Height | 60 mm | |
Body Length or Diameter | 49 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 120000 A | |
Rated Current | 125 A | |
Rated Voltage(AC) | 500 V | |
Reference Standard | CE; IEC60269-1; IEC60269-2; OVE; VDE | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |