There are no models available for this part yet.
Overview of Z21D390 by SEMITEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for Z21D390 by SEMITEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
954-Z21D390
|
Mouser Electronics | Varistors 39V 2000A 22.5mm RoHS: Compliant | 5 |
|
$0.5450 / $1.4100 | Buy Now | |
DISTI #
C1S328400001116
|
Chip1Stop | Varistors RoHS: Compliant | 654 |
|
$1.2500 / $1.5100 | Buy Now |
CAD Models for Z21D390 by SEMITEC Corporation
Part Data Attributes for Z21D390 by SEMITEC Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SEMITEC CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
25 V
|
Energy Absorbing Capacity-Max
|
28 J
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
DISK PACKAGE
|
Rated Power Dissipation (P)
|
0.2 W
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
31 V
|
Alternate Parts for Z21D390
This table gives cross-reference parts and alternative options found for Z21D390. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z21D390, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D65D7ZOV250RA24 | Varistor, 31V, 28J, Through Hole Mount | Maida Development Company | Z21D390 vs D65D7ZOV250RA24 |
CV525K20R | RESISTOR, VOLTAGE DEPENDENT, 31V, 28J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | Z21D390 vs CV525K20R |
D65ZOV250RA24 | Varistor, 31V, 28J, Through Hole Mount | Maida Development Company | Z21D390 vs D65ZOV250RA24 |
CV525K20B | RESISTOR, VOLTAGE DEPENDENT, 31V, 28J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | Z21D390 vs CV525K20B |
D65D3ZOV250RA24 | Varistor, 31V, 28J, Through Hole Mount | Maida Development Company | Z21D390 vs D65D3ZOV250RA24 |
CV25K20A | RESISTOR, VOLTAGE DEPENDENT, 31V, 28J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | Z21D390 vs CV25K20A |
CV125K20 | RESISTOR, VOLTAGE DEPENDENT, 31V, 28J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | Z21D390 vs CV125K20 |
A60351-000 | RESISTOR, VOLTAGE DEPENDENT, 31V, 28J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | Z21D390 vs A60351-000 |
D6544ZOV250RA24 | Varistor, 31V, 28J, Through Hole Mount | Maida Development Company | Z21D390 vs D6544ZOV250RA24 |
CV125K20B | RESISTOR, VOLTAGE DEPENDENT, 31V, 28J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | Z21D390 vs CV125K20B |