Part Details for Z21D361 by SEMITEC Corporation
Overview of Z21D361 by SEMITEC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z21D361
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
954-Z21D361
|
Mouser Electronics | Varistors 360V 6500A 22.5mm RoHS: Compliant | 0 |
|
$0.5450 / $1.4100 | Order Now |
Part Details for Z21D361
Z21D361 CAD Models
Z21D361 Part Data Attributes:
|
Z21D361
SEMITEC Corporation
Buy Now
Datasheet
|
Compare Parts:
Z21D361
SEMITEC Corporation
RESISTOR, VOLTAGE DEPENDENT, 300V, 255J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITEC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 230 V | |
Energy Absorbing Capacity-Max | 255 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 300 V |
Alternate Parts for Z21D361
This table gives cross-reference parts and alternative options found for Z21D361. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z21D361, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ROV20H361K | RESISTOR, VOLTAGE DEPENDENT, 300V, 255J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | Z21D361 vs ROV20H361K |
ROV20H361K-S-AP | Voltage Dependent Resistor, RESISTOR, VOLTAGE DEPENDENT, 300 V, 255 J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | Z21D361 vs ROV20H361K-S-AP |
VDRH20X230BSE | Varistor, 300V, 255J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | Z21D361 vs VDRH20X230BSE |
C00199-000 | RESISTOR, VOLTAGE DEPENDENT, 300V, 255J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | Z21D361 vs C00199-000 |
ERZV20D361 | Varistor | Panasonic Electronic Components | Z21D361 vs ERZV20D361 |