Part Details for Z21D151 by SEMITEC Corporation
Overview of Z21D151 by SEMITEC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z21D151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
954-Z21D151
|
Mouser Electronics | Varistors 150V 6500A 22.5mm RoHS: Compliant | 1021 |
|
$0.5450 / $1.4100 | Buy Now |
Part Details for Z21D151
Z21D151 CAD Models
Z21D151 Part Data Attributes
|
Z21D151
SEMITEC Corporation
Buy Now
Datasheet
|
Compare Parts:
Z21D151
SEMITEC Corporation
RESISTOR, VOLTAGE DEPENDENT, 125V, 106J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITEC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 95 V | |
Energy Absorbing Capacity-Max | 106 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 125 V |
Alternate Parts for Z21D151
This table gives cross-reference parts and alternative options found for Z21D151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z21D151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CV95K20R | RESISTOR, VOLTAGE DEPENDENT, 125V, 106J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | Z21D151 vs CV95K20R |
ROV20H151K-S-AP | Voltage Dependent Resistor, RESISTOR, VOLTAGE DEPENDENT, 125 V, 106 J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | Z21D151 vs ROV20H151K-S-AP |
F12796-000 | RESISTOR, VOLTAGE DEPENDENT, 125V, 106J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | Z21D151 vs F12796-000 |
ERZV20V151 | Varistor, 125V, 106J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | Z21D151 vs ERZV20V151 |
D12825-000 | RESISTOR, VOLTAGE DEPENDENT, 125V, 106J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | Z21D151 vs D12825-000 |
238158639507 | RESISTOR, VOLTAGE DEPENDENT, 125 V, 106 J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | Z21D151 vs 238158639507 |
ROV20H151K-AP | Voltage Dependent Resistor, RESISTOR, VOLTAGE DEPENDENT, 125 V, 106 J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | Z21D151 vs ROV20H151K-AP |