Part Details for Z20J -AS by Kradex
Overview of Z20J -AS by Kradex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z20J -AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z-20J
|
TME | Enclosure: desktop, X: 125mm, Y: 120mm, Z: 53mm, polystyrene, grey Min Qty: 1 | 190 |
|
$2.7600 / $3.6800 | Buy Now |