Datasheets
Z2015U by:

Trans Voltage Suppressor Diode, 600W, 12.1V V(RWM), Unidirectional, 1 Element, Silicon

Part Details for Z2015U by HVCA & CKE

Overview of Z2015U by HVCA & CKE

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for Z2015U

Z2015U CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Z2015U Part Data Attributes

Z2015U HVCA & CKE
Buy Now Datasheet
Compare Parts:
Z2015U HVCA & CKE Trans Voltage Suppressor Diode, 600W, 12.1V V(RWM), Unidirectional, 1 Element, Silicon
Part Life Cycle Code Obsolete
Ihs Manufacturer CKE INC
Package Description O-PALF-W2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 12.1 V
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for Z2015U

This table gives cross-reference parts and alternative options found for Z2015U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z2015U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
Z2015U Trans Voltage Suppressor Diode, 7280W, 12.1V V(RWM), Unidirectional, 1 Element, Silicon Stetron International Inc Z2015U vs Z2015U
Part Number Description Manufacturer Compare
Z2015U Trans Voltage Suppressor Diode, 7280W, 12.1V V(RWM), Unidirectional, 1 Element, Silicon Stetron International Inc Z2015U vs Z2015U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Z2015U by HVCA & CKE.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Z2015U by HVCA & CKE

Select Manufacturer
Which Manufacturer of Z2015U would you like to use for your alert(s)?
  • Please alert me when Z2015U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Z2015U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Z2015U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Z2015U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Z2015U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Z2015U by HVCA & CKE

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: