Part Details for Z2-J-1/0.2MM-5M-MP (PACK OF 5) by Labfacility Limited
Overview of Z2-J-1/0.2MM-5M-MP (PACK OF 5) by Labfacility Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ELANSC300-33VC | Rochester Electronics LLC | Microcontroller, 32-Bit, 33MHz, CMOS, PQFP208, TQFP-208 | |
MC68040FE33A | Rochester Electronics LLC | Rochester Manufactured 68040, RISC 32-bit Microprocessor 33MHz, 184 CQFP Package, Commercial Temp spec. | |
CY7C4285-15ASC | Rochester Electronics LLC | FIFO, 64KX18, 10ns, Synchronous, CMOS, PQFP64, 10 X 10 MM, TQFP-64 |
Price & Stock for Z2-J-1/0.2MM-5M-MP (PACK OF 5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM1336
|
Newark | Thermocouple, Type J, 5M, 260Deg C, Thermocouple Type:J, Sensor Body Material:Ptfe (Polytetrafluoroethylene), Lead Length - Imperial:16.4Ft, Lead Length - Metric:5M, Probe Length - Imperial:-, Probe Length - Metric:-, Product Range:-Rohs Compliant: Yes |Labfacility Z2-J-1/0.2MM-5M-MP (PACK OF 5) RoHS: Compliant Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 6 |
|
$80.3800 / $108.9600 | Buy Now |