-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 0.765V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-Z1SMA1CT-ND
|
DigiKey | ZENER SMA 0.77V 1.5W 5% Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Bulk |
7500 In Stock |
|
$0.1038 / $0.4700 | Buy Now |
DISTI #
637-Z1SMA1
|
Mouser Electronics | Zener Diodes Zener, SMA, 0.77V, 1W, 5% RoHS: Compliant | 5023 |
|
$0.1330 / $0.4600 | Buy Now |
|
Onlinecomponents.com | Zener Diode - SMA - 0.77V - 1W - 5% RoHS: Compliant | 0 |
|
$0.0930 / $0.1067 | Buy Now |
DISTI #
78442626
|
Verical | Zener Diode Single 0.765V 5% 8Ohm 1500mW 2-Pin SMA T/R Min Qty: 451 Package Multiple: 1 | Americas - 2900 |
|
$0.1734 / $0.1850 | Buy Now |
DISTI #
Z1SMA1-DIO
|
TME | Diode: Zener, 1W, 1V, 500mA, SMD, reel,tape, SMA, single diode Min Qty: 5 | 2900 |
|
$0.1110 / $0.1650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
Z1SMA1
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
Z1SMA1
Diotec Semiconductor AG
Zener Diode, 0.765V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-214AC | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 1 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Temp Coeff-Max | -2.3 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |