Part Details for Z16FMC64AG20EG by Zilog Inc
Overview of Z16FMC64AG20EG by Zilog Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z16FMC64AG20EG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
269-4830-ND
|
DigiKey | MCU 16BIT 64KB FLASH 64-LQFP Min Qty: 1 Lead time: 36 Weeks Container: Tray |
160 In Stock |
|
$5.7287 / $10.2800 | Buy Now |
DISTI #
692-Z16FMC64AG20EG
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT 64K FL 4K RAM 2UART 12CH 10BIT A/D RoHS: Compliant | 0 |
|
$5.1100 | Order Now |
|
Future Electronics | Z16FMC Series 64 KB Flash 20 MHZ Speed 16-bit CISC micro-controller-LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1440 Package Multiple: 160 Container: Tray | 0Tray |
|
$5.4200 | Buy Now |
|
Bristol Electronics | 95 |
|
RFQ | ||
|
Quest Components | 76 |
|
$8.1844 / $13.2720 | Buy Now |
Part Details for Z16FMC64AG20EG
Z16FMC64AG20EG CAD Models
Z16FMC64AG20EG Part Data Attributes
|
Z16FMC64AG20EG
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z16FMC64AG20EG
Zilog Inc
IC 16-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQFP64, LEAD FREE, LQFP-64, Microcontroller
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP64,.47SQ,20 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of I/O Lines | 46 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 20 MHz | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |