There are no models available for this part yet.
Overview of Z16F6411AL20SG by Zilog Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for Z16F6411AL20SG by Zilog Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
269-4570-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 100LQFP Min Qty: 2610 Lead time: 36 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.3418 | Buy Now | |
DISTI #
692-Z16F6411AL20SG
|
Mouser Electronics | 16-bit Microcontrollers - MCU 64K Flash w/4K RAM 2 UARTS RoHS: Compliant | 0 |
|
$6.3400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2610 Package Multiple: 90 | 0 |
|
$6.4400 | Buy Now |
CAD Models for Z16F6411AL20SG by Zilog Inc
Part Data Attributes for Z16F6411AL20SG by Zilog Inc
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ZILOG INC
|
Part Package Code
|
QFP
|
Package Description
|
LFQFP, QFP100,.63SQ,20
|
Pin Count
|
100
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
YES
|
Address Bus Width
|
24
|
Bit Size
|
16
|
Clock Frequency-Max
|
20 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
16
|
JESD-30 Code
|
S-PQFP-G100
|
JESD-609 Code
|
e3
|
Length
|
14 mm
|
Number of I/O Lines
|
76
|
Number of Terminals
|
100
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP100,.63SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
4096
|
ROM (words)
|
65536
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.6 mm
|
Speed
|
20 MHz
|
Supply Current-Max
|
35 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
14 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for Z16F6411AL20SG
This table gives cross-reference parts and alternative options found for Z16F6411AL20SG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z16F6411AL20SG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z16F3211AL20SG | IC 16-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQFP100, LEAD FREE, LQFP-100, Microcontroller | Zilog Inc | Z16F6411AL20SG vs Z16F3211AL20SG |
Z16F2811AL20AG | IC 16-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQFP100, LEAD FREE, LQFP-100, Microcontroller | Zilog Inc | Z16F6411AL20SG vs Z16F2811AL20AG |
Z16F3211AL20AG | IC 16-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQFP100, LEAD FREE, LQFP-100, Microcontroller | Zilog Inc | Z16F6411AL20SG vs Z16F3211AL20AG |
Z16F3211AL20EG | Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PQFP100, LQFP-100 | IXYS Corporation | Z16F6411AL20SG vs Z16F3211AL20EG |
Z16F6411AL20SG | Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PQFP100, LQFP-100 | IXYS Corporation | Z16F6411AL20SG vs Z16F6411AL20SG |
Z16F2811AL20EG | IC 16-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQFP100, LEAD FREE, LQFP-100, Microcontroller | Zilog Inc | Z16F6411AL20SG vs Z16F2811AL20EG |
Z16F6411AL20AG | Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PQFP100, LQFP-100 | IXYS Corporation | Z16F6411AL20SG vs Z16F6411AL20AG |
Related Parts for Z16F6411AL20SG
-
ZLF645E0S2864G00TRMicrocontrollers
-
MIC2185YQSSwitching Regulator or Controllers
-
MAX6320PUK29Power Management Circuits
-
Z8018010VSCMicroprocessors
-
ADM3078EYRZLine Driver or Receivers
-
ICS307G-03LFClock Generators
-
Z8612912PSCOther Consumer ICs
-
SX1272IMLTRTOther Telecom ICs
-
MBRS230LT3GRectifier Diodes