Part Details for Z16398 by ITT Interconnect Solutions
Results Overview of Z16398 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Z16398 Information
Z16398 by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for Z16398
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Circular M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Automotive RoHS: Compliant |
1 Partner Stock |
|
$117.4500 / $154.5000 | Buy Now |
|
Master Electronics | Conn Circular M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Automotive RoHS: Compliant |
1 Partner Stock |
|
$117.4500 / $154.5000 | Buy Now |
Part Details for Z16398
Z16398 CAD Models
Z16398 Part Data Attributes
|
Z16398
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
Z16398
ITT Interconnect Solutions
MIL Series Connector,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 3 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16S | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 16S-5 |
Alternate Parts for Z16398
This table gives cross-reference parts and alternative options found for Z16398. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z16398, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GTC06R16S-5P | Amphenol Corporation | Check for Price | MIL Series Connector, | Z16398 vs GTC06R16S-5P |
GTC06F16S-5P | Amphenol Corporation | Check for Price | MIL Series Connector, | Z16398 vs GTC06F16S-5P |
GTC06AF16S-5PW | Amphenol Corporation | Check for Price | MIL Series Connector, | Z16398 vs GTC06AF16S-5PW |
GTC06R16S-5PX | Amphenol Corporation | Check for Price | MIL Series Connector, | Z16398 vs GTC06R16S-5PX |