Part Details for Z15L220 by HVCA & CKE
Overview of Z15L220 by HVCA & CKE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z15L220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70016270
|
RS | RADIAL LEAD MOV - LOW VOLTAGE - , 43V, 10A, 15000PF | HVCA Z15L220 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3170 / $0.3730 | RFQ |
Part Details for Z15L220
Z15L220 CAD Models
Z15L220 Part Data Attributes
|
Z15L220
HVCA & CKE
Buy Now
Datasheet
|
Compare Parts:
Z15L220
HVCA & CKE
Varistor, 18V, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HV COMPONENT ASSOCIATES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 14 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | Radial | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Working Voltage | 18 V |