Part Details for Z15J by Kradex
Overview of Z15J by Kradex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z15J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z-15
|
TME | Enclosure: with panel, X: 250.4mm, Y: 148mm, Z: 89mm, polystyrene Min Qty: 1 | 296 |
|
$5.4300 / $6.6900 | Buy Now |