Part Details for Z15D330 by SEMITEC Corporation
Results Overview of Z15D330 by SEMITEC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Z15D330 Information
Z15D330 by SEMITEC Corporation is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for Z15D330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
954-Z15D330
|
Mouser Electronics | Varistors 33V 1000A 16mm RoHS: Compliant | 1000 |
|
$0.3940 / $1.6900 | Buy Now |
Part Details for Z15D330
Z15D330 CAD Models
Z15D330 Part Data Attributes
|
Z15D330
SEMITEC Corporation
Buy Now
Datasheet
|
Compare Parts:
Z15D330
SEMITEC Corporation
RESISTOR, VOLTAGE DEPENDENT, 26V, 9.5J, THROUGH HOLE MOUNT
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITEC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | Semitec | |
Circuit RMS Voltage-Max | 20 V | |
Energy Absorbing Capacity-Max | 9.5 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.1 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 26 V |
Alternate Parts for Z15D330
This table gives cross-reference parts and alternative options found for Z15D330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z15D330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2381585B200L | Vishay Intertechnologies | Check for Price | Varistor, 9.5J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Z15D330 vs 2381585B200L |
2381585B200M | Vishay Intertechnologies | Check for Price | Varistor, 9.5J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Z15D330 vs 2381585B200M |
ERZVAED330 | Panasonic Electronic Components | Check for Price | Varistor, 26V, 9.5J, Through Hole Mount, RADIAL LEADED | Z15D330 vs ERZVAED330 |
D6958ZOV200RA06 | Maida Development Company | Check for Price | Varistor, 26V, 9.5J, Through Hole Mount | Z15D330 vs D6958ZOV200RA06 |
CV120K14R | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 26V, 9.5J, THROUGH HOLE MOUNT, RADIAL LEADED | Z15D330 vs CV120K14R |
VDRH14M020TKE | Vishay Intertechnologies | Check for Price | Varistor, 9.5J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Z15D330 vs VDRH14M020TKE |
D697ZOV200RA06 | Maida Development Company | Check for Price | Varistor, 26V, 9.5J, Through Hole Mount | Z15D330 vs D697ZOV200RA06 |
ROV14H330K | TE Connectivity | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 26V, 9.5J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Z15D330 vs ROV14H330K |
ERZVHED330 | Panasonic Electronic Components | Check for Price | Varistor, 26V, 9.5J, Through Hole Mount, RADIAL LEADED | Z15D330 vs ERZVHED330 |
VDRH14M020BME | Vishay Intertechnologies | Check for Price | Varistor, 9.5J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Z15D330 vs VDRH14M020BME |