Part Details for Z150LA20BH by HVCA & CKE
Overview of Z150LA20BH by HVCA & CKE
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z150LA20BH
Z150LA20BH CAD Models
Z150LA20BH Part Data Attributes
|
Z150LA20BH
HVCA & CKE
Buy Now
Datasheet
|
Compare Parts:
Z150LA20BH
HVCA & CKE
Varistor, 200V, 120J, Through Hole Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CKE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 120 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 200 V |