Part Details for Z150LA10A by HVCA & CKE
Results Overview of Z150LA10A by HVCA & CKE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Z150LA10A Information
Z150LA10A by HVCA & CKE is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for Z150LA10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70016063
|
RS | Varistor, MO, 240V, 4500A, 900pF | HVCA Z150LA10A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 121 |
|
$0.8800 / $1.1800 | Buy Now |
Part Details for Z150LA10A
Z150LA10A CAD Models
Z150LA10A Part Data Attributes
|
Z150LA10A
HVCA & CKE
Buy Now
Datasheet
|
Compare Parts:
Z150LA10A
HVCA & CKE
Varistor, 200V, 45J, Through Hole Mount
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CKE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | HVCA | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 45 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 200 V |