Part Details for Z145X153X5/7N by Oring Uszczelnienia Techniczne
Overview of Z145X153X5/7N by Oring Uszczelnienia Techniczne
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z145X153X5/7N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z145X153X5/7N
|
TME | Wiipers Z, NBR caoutchouc, Øout: 153mm, -30÷100°C, single, H1: 5mm Min Qty: 1 | 10 |
|
$5.4500 / $6.8200 | Buy Now |
DISTI #
Z145X153X5/7P
|
TME | Wiipers Z, PU, Øout: 153mm, -30÷100°C, single, Shaft dia: 145mm Min Qty: 1 | 10 |
|
$2.7500 / $3.4500 | Buy Now |