Part Details for Z140-B by Rectron Semiconductor
Overview of Z140-B by Rectron Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD80141BCPZ-140 | Analog Devices | 1.8V 11Bit 140 Msps ADC | |
ADV7401KSTZ-140 | Analog Devices | 10-bit HD Video Decoder w/OSD | |
ADV7123KSTZ140-RL | Analog Devices | TRIPLE HIGH SPEED VIDEO DAC I. |
Price & Stock for Z140-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-Z140-B
|
Mouser Electronics | Zener Diodes 1.0W 140V 20% RoHS: Compliant | 0 |
|
$0.0700 / $0.0730 | Order Now |
Part Details for Z140-B
Z140-B CAD Models
Z140-B Part Data Attributes
|
Z140-B
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
Z140-B
Rectron Semiconductor
Zener Diode, 140V V(Z), 20%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 140 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 20% | |
Working Test Current | 1.8 mA |
Alternate Parts for Z140-B
This table gives cross-reference parts and alternative options found for Z140-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z140-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ1GZ140DE3TR | Zener Diode, 140V V(Z), 20%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, GLASS, DO-41, 2 PIN | Microsemi Corporation | Z140-B vs MQ1GZ140DE3TR |
MSP1EZ140DTR | Zener Diode, 140V V(Z), 20%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | Z140-B vs MSP1EZ140DTR |
MQ1GZ140DTR | Zener Diode, 140V V(Z), 20%, 1W, Silicon, Unidirectional, DO-204AL, GLASS, DO-41, 2 PIN | Microsemi Corporation | Z140-B vs MQ1GZ140DTR |
MQ1EZ140DE3 | Zener Diode, 140V V(Z), 20%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | Z140-B vs MQ1EZ140DE3 |
MSP1GZ140DE3TR | Zener Diode, 140V V(Z), 20%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, GLASS, DO-41, 2 PIN | Microsemi Corporation | Z140-B vs MSP1GZ140DE3TR |
MV1EZ140DE3 | Zener Diode, 140V V(Z), 20%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | Z140-B vs MV1EZ140DE3 |
MV1GZ140DTR | Zener Diode, 140V V(Z), 20%, 1W, Silicon, Unidirectional, DO-204AL, GLASS, DO-41, 2 PIN | Microsemi Corporation | Z140-B vs MV1GZ140DTR |
MV1GZ140DE3 | Zener Diode, 140V V(Z), 20%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, GLASS, DO-41, 2 PIN | Microsemi Corporation | Z140-B vs MV1GZ140DE3 |
MX1GZ140DE3 | Zener Diode, 140V V(Z), 20%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, GLASS, DO-41, 2 PIN | Microsemi Corporation | Z140-B vs MX1GZ140DE3 |
MSP1GZ140DE3 | Zener Diode, 140V V(Z), 20%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, GLASS, DO-41, 2 PIN | Microsemi Corporation | Z140-B vs MSP1GZ140DE3 |