Part Details for Z14 by Ohmite Mfg Co
Overview of Z14 by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F1427
|
Newark | Choke, 44Uh, 680Ma, 10%, 23Mhz, Product Range:Z Series, Inductance:44Μh, Dc Current Rating:680Ma, Dc Resistance Max:2.6Ohm, Inductance Tolerance:± 10%, Self Resonant Frequency:23Mhz, Case Dimensions:11.11Mm X 50.6Mm Rohs Compliant: No |Ohmite Z14 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 175 |
|
$15.2900 | Buy Now |
DISTI #
Z14-ND
|
DigiKey | FIXED IND 44UH 680MA 2.6 OHM Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.9436 / $14.6800 | Buy Now |
DISTI #
588-Z14
|
Mouser Electronics | RF Inductors - Leaded 44uH .68A RF CHOKE RoHS: Not Compliant | 0 |
|
$14.1200 | Order Now |
|
Onlinecomponents.com | RF Plate Choke Wirewound 44uH 10% 1KHz 680mA 2.6Ohm DCR Solder Lug |
435 In Stock |
|
$15.3400 / $24.9100 | Buy Now |
DISTI #
71798150
|
Verical | RF Plate Choke Wirewound 44uH 10% 1KHz 0.68A 2.6Ohm DCR Solder Lug Min Qty: 4 Package Multiple: 2 Date Code: 2342 | Americas - 434 |
|
$18.2837 / $32.1005 | Buy Now |
DISTI #
Z14
|
TTI | RF Inductors - Leaded 44uH .68A RF CHOKE Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
Z14
|
Richardson RFPD | RF CHOKE INDUCTOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | RF Plate Choke Wirewound 44uH 10% 1KHz 680mA 2.6Ohm DCR Solder Lug |
435 In Stock |
|
$15.3400 / $24.9100 | Buy Now |
Part Details for Z14
Z14 CAD Models
Z14 Part Data Attributes:
|
Z14
Ohmite Mfg Co
Buy Now
|
Compare Parts:
Z14
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |