There are no models available for this part yet.
Overview of Z1160 by EIC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Z1160 by EIC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36365194
|
Verical | Zener Diode Single 160V 10% 1100Ohm 1000mW 2-Pin DO-41 RoHS: Compliant Min Qty: 4850 Package Multiple: 1 Date Code: 1726 | Americas - 4850 |
|
$0.0120 | Buy Now |