Diodes
Z1150
Description: Zener Diode, 150V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2

Overview of Z1150 by EIC Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for Z1150 by EIC Semiconductor Inc

Part # Manufacturer Description Stock Price Buy
DISTI # C1S238300004451
Chip1Stop Zener Diode RoHS: Compliant pbFree: Yes 4363
  • 25 $0.0379
  • 100 $0.0194
  • 250 $0.0180
  • 500 $0.0150
  • 1,000 $0.0133
$0.0133 / $0.0379 Buy Now

CAD Models for Z1150 by EIC Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Z1150 by EIC Semiconductor Inc

Z1150
EIC Semiconductor Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EIC SEMICONDUCTOR CO LTD
Part Package Code
DO-41
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY, LOW LEAKAGE CURRENT
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
1000 Ω
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
150 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
10%
Working Test Current
1.7 mA
Want to compare parts?
  1. Z1150
    EIC Semiconductor Inc
    Zener Diode, 150V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2
    VS

Alternate Parts for Z1150

This table gives cross-reference parts and alternative options found for Z1150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z1150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MX1EZ150D10E3 Zener Diode, 150V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation Z1150 vs MX1EZ150D10E3
MV1EZ150D10TR Zener Diode, 150V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation Z1150 vs MV1EZ150D10TR
MQ1EZ150D10E3TR Zener Diode, 150V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation Z1150 vs MQ1EZ150D10E3TR
MV1EZ150D10E3 Zener Diode, 150V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation Z1150 vs MV1EZ150D10E3
MQ1GZ150D10E3 Zener Diode, 150V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, GLASS, DO-41, 2 PIN Microsemi Corporation Z1150 vs MQ1GZ150D10E3
MX1GZ150D10 Zener Diode, 150V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, GLASS, DO-41, 2 PIN Microsemi Corporation Z1150 vs MX1GZ150D10
MV1EZ150D10E3TR Zener Diode, 150V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation Z1150 vs MV1EZ150D10E3TR
MSP1EZ150D10 Zener Diode, 150V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation Z1150 vs MSP1EZ150D10
MSP1GZ150D10TR Zener Diode, 150V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, GLASS, DO-41, 2 PIN Microsemi Corporation Z1150 vs MSP1GZ150D10TR
MV1GZ150D10E3 Zener Diode, 150V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, GLASS, DO-41, 2 PIN Microsemi Corporation Z1150 vs MV1GZ150D10E3
Part Number Description Manufacturer Compare
MV1EZ150D10E3 Zener Diode, 150V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation Z1150 vs MV1EZ150D10E3
MQ1EZ150D5E3TR Zener Diode, 150V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation Z1150 vs MQ1EZ150D5E3TR
MX1GZ150D5TR Zener Diode, 150V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, GLASS, DO-41, 2 PIN Microsemi Corporation Z1150 vs MX1GZ150D5TR
MSP1GZ150D10 Zener Diode, 150V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, GLASS, DO-41, 2 PIN Microsemi Corporation Z1150 vs MSP1GZ150D10
1N4493 Zener Diode, 150V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN Sensitron Semiconductors Z1150 vs 1N4493
BZX85C150 150V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 STMicroelectronics Z1150 vs BZX85C150
1N3707BTRLEADFREE Zener Diode, 150V V(Z), 1W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp Z1150 vs 1N3707BTRLEADFREE
1N3707BTR Zener Diode, 150V V(Z), 1W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp Z1150 vs 1N3707BTR
MSP1GZ150D10TR Zener Diode, 150V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, GLASS, DO-41, 2 PIN Microsemi Corporation Z1150 vs MSP1GZ150D10TR
MX1EZ150D10E3 Zener Diode, 150V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation Z1150 vs MX1EZ150D10E3

Related Parts for Z1150

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Z1150 by EIC Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Z1150 by EIC Semiconductor Inc

Select Manufacturer
Which Manufacturer of Z1150 would you like to use for your alert(s)?
  • Please alert me when Z1150 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Z1150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Z1150 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Z1150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Z1150.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Z1150 by EIC Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: