Part Details for Z10L101 by Oneida Electronic Mfg Inc
Overview of Z10L101 by Oneida Electronic Mfg Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z10L101
Z10L101 CAD Models
Z10L101 Part Data Attributes
|
Z10L101
Oneida Electronic Mfg Inc
Buy Now
Datasheet
|
Compare Parts:
Z10L101
Oneida Electronic Mfg Inc
Varistor, 72V, 8J, Through Hole Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ONEIDA ELECTRONIC MFG INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 54 V | |
Energy Absorbing Capacity-Max | 8 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | Radial | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Working Voltage | 72 V |