Part Details for Z10D471 by Semitec USA Corp
Results Overview of Z10D471 by Semitec USA Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Z10D471 Information
Z10D471 by Semitec USA Corp is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for Z10D471
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4316-Z10D471-ND
|
DigiKey | VARISTOR 470V 2.5KA DISC 10MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1171 In Stock |
|
$0.2892 / $1.1700 | Buy Now |