Part Details for Z10D151 by SEMITEC Corporation
Overview of Z10D151 by SEMITEC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z10D151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
954-Z10D151
|
Mouser Electronics | Varistors 150V 2500A 12.5mm RoHS: Compliant | 0 |
|
$0.2420 / $0.7400 | Order Now |
DISTI #
C1S328400002896
|
Chip1Stop | Varistors | 343 |
|
$0.6970 / $0.7330 | Buy Now |
Part Details for Z10D151
Z10D151 CAD Models
Z10D151 Part Data Attributes
|
Z10D151
SEMITEC Corporation
Buy Now
Datasheet
|
Compare Parts:
Z10D151
SEMITEC Corporation
RESISTOR, VOLTAGE DEPENDENT, 125V, 25J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITEC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | Semitec | |
Circuit RMS Voltage-Max | 95 V | |
Energy Absorbing Capacity-Max | 25 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.4 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 125 V |
Alternate Parts for Z10D151
This table gives cross-reference parts and alternative options found for Z10D151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z10D151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VE17M00950JES | RESISTOR, VOLTAGE DEPENDENT, 125V, 25J, THROUGH HOLE MOUNT | Kyocera AVX Components | Z10D151 vs VE17M00950JES |
ERZVEAV151 | Varistor, 125V, 25J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | Z10D151 vs ERZVEAV151 |
VF14M10151JEQ | RESISTOR, VOLTAGE DEPENDENT, 125V, 25J, THROUGH HOLE MOUNT | Kyocera AVX Components | Z10D151 vs VF14M10151JEQ |
VE17M00950J | RESISTOR, VOLTAGE DEPENDENT, 125V, 25J, THROUGH HOLE MOUNT | Kyocera AVX Components | Z10D151 vs VE17M00950J |
ERZVE9V151 | Varistor, 125V, 25J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | Z10D151 vs ERZVE9V151 |
ENC151D-14A-TB-B | RESISTOR, VOLTAGE DEPENDENT, 125V, 25J, THROUGH HOLE MOUNT | Fuji Electric Co Ltd | Z10D151 vs ENC151D-14A-TB-B |
CV95K10R | RESISTOR, VOLTAGE DEPENDENT, 125V, 25J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | Z10D151 vs CV95K10R |
VE17M00950JEH | RESISTOR, VOLTAGE DEPENDENT, 125V, 25J, THROUGH HOLE MOUNT | Kyocera AVX Components | Z10D151 vs VE17M00950JEH |
SVC151D-14BBL7 | Varistor, 125V, 25J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | Z10D151 vs SVC151D-14BBL7 |
SVC151D-14BBL1 | Varistor, 125V, 25J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | Z10D151 vs SVC151D-14BBL1 |