Part Details for Z10D102 by SEMITEC Corporation
Overview of Z10D102 by SEMITEC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z10D102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
954-Z10D102
|
Mouser Electronics | Varistors 1000V 2500A 12.5mm RoHS: Compliant | 0 |
|
$0.3180 / $0.8500 | Order Now |
DISTI #
C1S328400002902
|
Chip1Stop | Varistors RoHS: Compliant | 27 |
|
$1.5000 | Buy Now |
Part Details for Z10D102
Z10D102 CAD Models
Z10D102 Part Data Attributes
|
Z10D102
SEMITEC Corporation
Buy Now
Datasheet
|
Compare Parts:
Z10D102
SEMITEC Corporation
RESISTOR, VOLTAGE DEPENDENT, 825V, 140J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITEC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | Semitec | |
Circuit RMS Voltage-Max | 625 V | |
Energy Absorbing Capacity-Max | 140 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.4 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 825 V |
Alternate Parts for Z10D102
This table gives cross-reference parts and alternative options found for Z10D102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z10D102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CV625K10R | RESISTOR, VOLTAGE DEPENDENT, 825V, 140J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | Z10D102 vs CV625K10R |
VE13P06250JEG | RESISTOR, VOLTAGE DEPENDENT, 825V, 140J, THROUGH HOLE MOUNT | Kyocera AVX Components | Z10D102 vs VE13P06250JEG |
VF10P10102JEA | RESISTOR, VOLTAGE DEPENDENT, 825V, 140J, THROUGH HOLE MOUNT | Kyocera AVX Components | Z10D102 vs VF10P10102JEA |
VF10P10102KEB | Varistor, 825V, 140J, Through Hole Mount | Kyocera AVX Components | Z10D102 vs VF10P10102KEB |
VF10P10102K | RESISTOR, VOLTAGE DEPENDENT, 825V, 140J, THROUGH HOLE MOUNT | Kyocera AVX Components | Z10D102 vs VF10P10102K |
CV5625K10A | RESISTOR, VOLTAGE DEPENDENT, 825V, 140J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | Z10D102 vs CV5625K10A |
VF10P10102JER | RESISTOR, VOLTAGE DEPENDENT, 825V, 140J, THROUGH HOLE MOUNT | Kyocera AVX Components | Z10D102 vs VF10P10102JER |
VF10P10102KER | Varistor, 825V, 140J, Through Hole Mount | Kyocera AVX Components | Z10D102 vs VF10P10102KER |
ERZVAAV102 | Varistor, 825V, 140J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | Z10D102 vs ERZVAAV102 |
CV5625S10R | RESISTOR, VOLTAGE DEPENDENT, 825V, 140J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | Z10D102 vs CV5625S10R |