Z101100
ITT Interconnect Solutions
Description: MIL Series Connector,

Overview of Z101100 by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for Z101100 by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 3 $116.9000
  • 5 $105.2100
  • 8 $92.0600
  • 10 $90.2200
$90.2200 / $116.9000 Buy Now
Master Electronics   RoHS: Compliant 0
  • 3 $116.9000
  • 5 $105.2100
  • 8 $92.0600
  • 10 $90.2200
$90.2200 / $116.9000 Buy Now

CAD Models for Z101100 by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Z101100 by ITT Interconnect Solutions

Z101100
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
16
Contact Sizes
16
Coupling Type
BAYONET
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
NO
Insulator Material
NEOPRENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
WATERPROOF
Shell Material
ALUMINUM ALLOY
Shell Size
24
Termination Type
CRIMP
Total Number of Contacts
24
Unique Insert Number
24-28
Want to compare parts?
  1. Z101100
    ITT Interconnect Solutions
    MIL Series Connector,
    VS

Alternate Parts for Z101100

This table gives cross-reference parts and alternative options found for Z101100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z101100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GCA3102-24-28SNB MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation Z101100 vs GCA3102-24-28SNB
GCA3102-24-28SNB-T1 MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation Z101100 vs GCA3102-24-28SNB-T1
Z17495 MIL Series Connector, ITT Interconnect Solutions Z101100 vs Z17495
GCA3100E-24-28SNB-F1-T2 MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation Z101100 vs GCA3100E-24-28SNB-F1-T2
GCB3102-24-28SNB-T2 MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation Z101100 vs GCB3102-24-28SNB-T2
GCA3100E-24-28SNB-C3-F1-T2 MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation Z101100 vs GCA3100E-24-28SNB-C3-F1-T2
GCB3102-24-28SNB MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation Z101100 vs GCB3102-24-28SNB
GCB3102-24-28SNB-F2-T2 MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation Z101100 vs GCB3102-24-28SNB-F2-T2
GCA3100PM25-24-28SNB-F1-T2 MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation Z101100 vs GCA3100PM25-24-28SNB-F1-T2
GCB3102-24-28SNB-F1-T1 MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation Z101100 vs GCB3102-24-28SNB-F1-T1
Part Number Description Manufacturer Compare
GCA3100PM25-24-28SNB-F1-T2 MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation Z101100 vs GCA3100PM25-24-28SNB-F1-T2
CA3100F24-28S-B-08 MIL Series Connector ITT Interconnect Solutions Z101100 vs CA3100F24-28S-B-08
GCB3102-24-28SNB-F2-T2 MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation Z101100 vs GCB3102-24-28SNB-F2-T2
GCB3102-24-28SNB-T2 MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation Z101100 vs GCB3102-24-28SNB-T2
GCB3102-24-28SNB MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation Z101100 vs GCB3102-24-28SNB
GCA3102-24-28SNB-C6-F1-T1 MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation Z101100 vs GCA3102-24-28SNB-C6-F1-T1
GCA3100E-24-28SNB-C3-F1-T2 MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation Z101100 vs GCA3100E-24-28SNB-C3-F1-T2
GCA3100E-24-28SNB-F1-T2 MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation Z101100 vs GCA3100E-24-28SNB-F1-T2
GCA3102-24-28SNB MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation Z101100 vs GCA3102-24-28SNB
GCB3102-24-28SNB-T1 MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation Z101100 vs GCB3102-24-28SNB-T1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Z101100 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Z101100 by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of Z101100 would you like to use for your alert(s)?
  • Please alert me when Z101100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Z101100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Z101100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Z101100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Z101100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Z101100 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: