Part Details for Z100UFG by Voltage Multipliers Inc
Overview of Z100UFG by Voltage Multipliers Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z100UFG
Z100UFG CAD Models
Z100UFG Part Data Attributes:
|
Z100UFG
Voltage Multipliers Inc
Buy Now
Datasheet
|
Compare Parts:
Z100UFG
Voltage Multipliers Inc
Rectifier Diode, 1 Element, 0.5A, 10000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VOLTAGE MULTIPLIERS INC | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Voltage Multipliers Inc | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 14 V | |
JESD-30 Code | E-XALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 10000 V | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for Z100UFG
This table gives cross-reference parts and alternative options found for Z100UFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z100UFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESJC34-08 | Rectifier Diode, 1 Element, 0.35A, 8000V V(RRM), Silicon, PLASTIC PACKAGE-2 | Fuji Electric Co Ltd | Z100UFG vs ESJC34-08 |
ESJC13-12 | Rectifier Diode, 1 Element, 0.3A, 12000V V(RRM), Silicon | Fuji Electric Co Ltd | Z100UFG vs ESJC13-12 |
ESJC32-08X | Rectifier Diode, 1 Element, 0.35A, 7500V V(RRM), Silicon, PLASTIC PACKAGE-2 | Fuji Electric Co Ltd | Z100UFG vs ESJC32-08X |
ESJC13-12B | Rectifier Diode, Avalanche, 1 Element, 0.35A, 12V V(RRM), Silicon, | Fuji Electric Co Ltd | Z100UFG vs ESJC13-12B |
ESJC03-09 | Rectifier Diode, 1 Element, 0.1A, 9000V V(RRM), Silicon | Fuji Electric Co Ltd | Z100UFG vs ESJC03-09 |
ESJC33-06 | Rectifier Diode, 1 Element, 0.35A, 6400V V(RRM), Silicon, PLASTIC PACKAGE-2 | Fuji Electric Co Ltd | Z100UFG vs ESJC33-06 |