Part Details for Z100-2-LAN-U by TDK Corporation
Overview of Z100-2-LAN-U by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SASDDP8282-000.5 | Amphenol Cables on Demand | Amphenol CS-SASDDP8282-000.5 29 position SAS to SATA Drive Connector Dual Data Lanes Cable 0.5m | |
CS-SASDDP8282-001 | Amphenol Cables on Demand | Amphenol CS-SASDDP8282-001 29 position SAS to SATA Drive Connector Dual Data Lanes Cable 1m | |
QE82527 | Rochester Electronics LLC | LAN Controller, CMOS, |
Price & Stock for Z100-2-LAN-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z100-2-LAN-U
|
Avnet Americas | AC/DC Power Supply Single-OUT 0V to 100V 2A 200W - Bulk (Alt: Z100-2-LAN-U) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2,483.0986 | Buy Now |