Part Details for Z10-60-LAN-U by TDK-Lambda Corporation
Overview of Z10-60-LAN-U by TDK-Lambda Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SASDDP8282-000.5 | Amphenol Cables on Demand | Amphenol CS-SASDDP8282-000.5 29 position SAS to SATA Drive Connector Dual Data Lanes Cable 0.5m | |
CS-SASDDP8282-001 | Amphenol Cables on Demand | Amphenol CS-SASDDP8282-001 29 position SAS to SATA Drive Connector Dual Data Lanes Cable 1m | |
QE82527 | Rochester Electronics LLC | LAN Controller, CMOS, |
Price & Stock for Z10-60-LAN-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W8749
|
Newark | Power Supply, Bench, Ac-Dc, 0-10V, 60A, 600W, Power Supply Output Type:Adjustable, No. Of Outputs:1 Output, Output Voltage Min:0V, Output Voltage Max:10V, Output Current Min:0A, Output Current Max:60A, Power Rating:600W, Plug Type:- Rohs Compliant: Yes |Tdk-Lambda Z10-60-LAN-U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,284.9200 / $2,578.4900 | Buy Now |
DISTI #
Z10-60-LAN-U-ND
|
DigiKey | AC/DC PROGRAMMABLE SUPPLY 0-10V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,578.5000 | Buy Now |
DISTI #
967-Z10-60-LAN-U
|
Mouser Electronics | Bench Top Power Supplies 0-10VOut 0-60A 600W, LAN, US cord RoHS: Compliant | 0 |
|
$2,578.4900 | Order Now |
DISTI #
70237132
|
RS | Programmable Power Supply, 10V, 60A, 600W, LAN, Bench, Z+ Series | TDK-Lambda Z10-60-LAN-U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2,836.3400 | RFQ |
|
Onlinecomponents.com | Bench (AC/DC) Power Supply - 600W - 85 to 265VAC Supply - 0 to 10VDC | 0 to 60A Output - LAN Interface - USA Cable. RoHS: Compliant | 0 |
|
$2,012.2300 / $2,578.4900 | Buy Now |
DISTI #
000000000005401262
|
Sager | Bench Top Power Supplies 0-10VOut 0-60A 600W, LAN, US cord Min Qty: 1 | 0 |
|
$2,012.2300 / $2,578.4900 | Buy Now |
DISTI #
39447.1
|
TestEquity LLC | TDK-Lambda Z10-60-LAN-U DC Power Supply, Single Output 10 V, 60 A, 600 W, LAN, Z+ Series | 0 |
|
$2,578.4900 | Buy Now |