There are no models available for this part yet.
Overview of Z10-60-IEEE-U by TDK-Lambda Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBAA0QB1SJ-295 | Murata Manufacturing Co Ltd | SX1262 MODULE WITH OPEN MCU | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
LBUA5QJ2AB-828 | Murata Manufacturing Co Ltd | QORVO UWB MODULE |
Price & Stock for Z10-60-IEEE-U by TDK-Lambda Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07W8744
|
Newark | Power Supply, Bench, Ac-Dc, 0-10V, 60A, 600W, Power Supply Output Type:Adjustable, No. Of Outputs:1 Output, Output Voltage Min:0V, Output Voltage Max:10V, Output Current Min:0A, Output Current Max:60A, Power Rating:600W, Plug Type:- Rohs Compliant: Yes |Tdk-Lambda Z10-60-IEEE-U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,255.5600 / $2,707.8400 | Buy Now | |
DISTI #
Z10-60-IEEE-U-ND
|
DigiKey | AC/DC PROGRAMMABLE SUPPLY 0-10V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2 In Stock |
|
$2,707.8500 | Buy Now | |
DISTI #
967-Z10-60-IEEE-U
|
Mouser Electronics | Bench Top Power Supplies 0-10VOut 0-60A 600W, GPIB, US cord RoHS: Compliant | 0 |
|
$2,707.8400 | Order Now | |
DISTI #
70237134
|
RS | Programmable Power Supply, 10V, 60A, 600W, GPIB Interface, Bench, Z+ Series | TDK-Lambda Z10-60-IEEE-U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2,978.6300 | RFQ | |
Onlinecomponents.com | Bench (AC/DC) Power Supply - 600W - 85 to 265VAC Supply - 0 to 10VDC | 0 to 60A Output - GPIB Interface - USA Cable. RoHS: Compliant | 0 |
|
$2,446.8600 / $2,507.2700 | Buy Now | ||
DISTI #
000000000005401257
|
Sager | Bench Top Power Supplies 0-10VOut 0-60A 600W, GPIB, US cord Min Qty: 1 | 0 |
|
$1,986.6400 / $2,707.8400 | Buy Now | |
DISTI #
39443.1
|
TestEquity LLC | TDK-Lambda Z10-60-IEEE-U DC Power Supply, Single Output 10 V, 60 A, 600 W, GPIB, Z+ Series | 0 |
|
$2,707.8400 | Buy Now |