Part Details for Z0853004PSG by Zilog Inc
Overview of Z0853004PSG by Zilog Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z0853004PSG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z0853004PSG-ND
|
DigiKey | IC INTERFACE SPECIALIZED 40DIP Min Qty: 1490 Lead time: 24 Weeks Container: Tube | Limited Supply - Call |
|
$10.4374 | Buy Now |
DISTI #
692-Z0853004PSG
|
Mouser Electronics | Timers & Support Products 4 MHZ Z8500 SCC RoHS: Compliant | 0 |
|
$10.4300 | Order Now |
|
Chip1Cloud | IC 4MHZ Z8500 SCC 40-DIP / Serial Communication Controller | 6870 |
|
RFQ |
Part Details for Z0853004PSG
Z0853004PSG CAD Models
Z0853004PSG Part Data Attributes
|
Z0853004PSG
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z0853004PSG
Zilog Inc
IC 2 CHANNEL(S), 2M bps, SERIAL COMM CONTROLLER, PDIP40, PLASTIC, DIP-40, Serial IO/Communication Controller
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Boundary Scan | NO | |
Clock Frequency-Max | 4 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; BISYNC; EXT SYNC | |
Data Encoding/Decoding Method | NRZ; NRZI-SPACE; BIPH-MARK(FM1); BIPH-SPACE(FM0) | |
Data Transfer Rate-Max | 0.25 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52.325 mm | |
Low Power Mode | NO | |
Number of Serial I/Os | 2 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.75 mm | |
Supply Current-Max | 230 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for Z0853004PSG
This table gives cross-reference parts and alternative options found for Z0853004PSG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z0853004PSG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z0853004PSC | Serial I/O Controller, 2 Channel(s), 0.25MBps, NMOS, PDIP40, PLASTIC, DIP-40 | IXYS Corporation | Z0853004PSG vs Z0853004PSC |
Z8530/BQA | Serial I/O Controller, 2 Channel(s), 0.25MBps, MOS, CDIP40, CERAMIC, DIP-40 | AMD | Z0853004PSG vs Z8530/BQA |
Z0853004PSG | Serial I/O Controller, 2 Channel(s), 0.25MBps, NMOS, PDIP40, PLASTIC, DIP-40 | IXYS Corporation | Z0853004PSG vs Z0853004PSG |