There are no models available for this part yet.
Overview of Z0840008VEC by Zilog Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
CAD Models for Z0840008VEC by Zilog Inc
Part Data Attributes for Z0840008VEC by Zilog Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ZILOG INC
|
Part Package Code
|
QFN
|
Package Description
|
QCCJ,
|
Pin Count
|
44
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Additional Feature
|
DRAM REFRESH COUNTER
|
Address Bus Width
|
16
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
8 MHz
|
External Data Bus Width
|
8
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQCC-J44
|
Length
|
16.5862 mm
|
Low Power Mode
|
NO
|
Number of DMA Channels
|
|
Number of External Interrupts
|
2
|
Number of Serial I/Os
|
|
Number of Terminals
|
44
|
On Chip Data RAM Width
|
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
RAM (words)
|
0
|
Seated Height-Max
|
4.57 mm
|
Speed
|
8 MHz
|
Supply Current-Max
|
200 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
NMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
16.5862 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR
|
Alternate Parts for Z0840008VEC
This table gives cross-reference parts and alternative options found for Z0840008VEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z0840008VEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z84C0110VSCXXXX | Microprocessor, 8-Bit, 10MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Zilog Inc | Z0840008VEC vs Z84C0110VSCXXXX |
N8086 | Microprocessor, 16-Bit, 5MHz, NMOS, PQCC44, PLASTIC, LCC-44 | AMD | Z0840008VEC vs N8086 |
G65SC02-ACLW-3 | Microprocessor, 8-Bit, 3MHz, CMOS, CQCC44, CERAMIC, LCC-44 | California Micro Devices | Z0840008VEC vs G65SC02-ACLW-3 |
G65SC2PEW-1 | Microprocessor, 8-Bit, 1MHz, CMOS, PQCC44, PLASTIC, LCC-44 | California Micro Devices | Z0840008VEC vs G65SC2PEW-1 |
G65SC12ACLI-1 | Microprocessor, 8-Bit, 1MHz, CMOS, CQCC44, CERAMIC, LCC-44 | California Micro Devices | Z0840008VEC vs G65SC12ACLI-1 |
G65SC02-APE-6 | Microprocessor, 8-Bit, 6MHz, CMOS, PQCC44, PLASTIC, LCC-44 | California Micro Devices | Z0840008VEC vs G65SC02-APE-6 |
G65SC112ACLI-3 | Microprocessor, 8-Bit, 3MHz, CMOS, CQCC44, CERAMIC, LCC-44 | California Micro Devices | Z0840008VEC vs G65SC112ACLI-3 |
8405202XA | 16-BIT, 8MHz, MICROPROCESSOR, CQCC44, CERAMIC, LCC-44 | Intersil Corporation | Z0840008VEC vs 8405202XA |
MSM80C88AJS | Microprocessor, 8-Bit, 5MHz, CMOS, PQCC44, 0.650 INCH, PLASTIC, LCC-44 | OKI Electric Industry Co Ltd | Z0840008VEC vs MSM80C88AJS |
G65SC102CLW-1 | Microprocessor, 8-Bit, 1MHz, CMOS, CQCC44, CERAMIC, LCC-44 | California Micro Devices | Z0840008VEC vs G65SC102CLW-1 |