-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Passive Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M5071
|
Newark | Ferrite Bead, 0805, 33 Ohm, 4A, Ferrite Case Style:0805 [2012 Metric], Impedance:33Ohm, Dc Current Rating:4A, Product Range:Z-Pws Series, Dc Resistance Max:0.008Ohm, Impedance Tolerance:± 25%, Product Length:2Mm, Product Width:1.25Mmrohs Compliant: Yes |Kemet Z0805C330BPWST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2859 |
|
$0.0220 | Buy Now |
DISTI #
399-9620-1-ND
|
DigiKey | FERRITE BEAD 33 OHM 0805 1LN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
775 In Stock |
|
$0.0817 / $0.2200 | Buy Now |
DISTI #
V72:2272_09072293
|
Arrow Electronics | Ferrite Beads Chip 33Ohm 25% 100MHz 4A 0.008Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1947 Container: Cut Strips | Americas - 342 |
|
$0.0117 / $0.0549 | Buy Now |
DISTI #
65267293
|
Verical | Ferrite Beads Chip 33Ohm 25% 100MHz 4A 0.008Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 2273 Package Multiple: 1 | Americas - 2859 |
|
$0.0312 / $0.0322 | Buy Now |
DISTI #
36285390
|
Verical | Ferrite Beads Chip 33Ohm 25% 100MHz 4A 0.008Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 108 Package Multiple: 1 Date Code: 1947 | Americas - 342 |
|
$0.0117 / $0.0139 | Buy Now |
DISTI #
Z0805C330BPWST
|
TME | Ferrite: bead, SMD, 0805, R: 80mΩ, -40÷125°C, ±25%, Z: 33Ω, 4A, Z-PWS Min Qty: 10 | 10 |
|
$0.0448 / $0.1235 | Buy Now |
DISTI #
Z0805C330BPWST
|
Avnet Abacus | Ferrite Bead, 0805 [2012 Metric], 33 Ohm, 4 A, 8 Milliohm, � 25% (Alt: Z0805C330BPWST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
Z0805C330BPWST
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
Z0805C330BPWST
KEMET Corporation
Passive Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.008 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 33 OHM Ω | |
Packing Method | TR | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 1.25 mm |