Z06SLL
Voltage Multipliers Inc
Description: Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon,

Overview of Z06SLL by Voltage Multipliers Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 5 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for Z06SLL by Voltage Multipliers Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Z06SLL by Voltage Multipliers Inc

Z06SLL
Voltage Multipliers Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VOLTAGE MULTIPLIERS INC
Package Description
E-XALF-X2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FORMED LEADED
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JESD-30 Code
E-XALF-X2
Non-rep Pk Forward Current-Max
150 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Output Current-Max
12 A
Package Body Material
UNSPECIFIED
Package Shape
ELLIPTICAL
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
Reverse Recovery Time-Max
3 µs
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
AXIAL
Want to compare parts?
  1. Z06SLL
    Voltage Multipliers Inc
    Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon,
    VS

Alternate Parts for Z06SLL

This table gives cross-reference parts and alternative options found for Z06SLL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z06SLL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SDR12JSMS Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN Solid State Devices Inc (SSDI) Z06SLL vs SDR12JSMS
SDR12JS Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Solid State Devices Inc (SSDI) Z06SLL vs SDR12JS
SDR12JSMSTX Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN Solid State Devices Inc (SSDI) Z06SLL vs SDR12JSMSTX
SDR12JTX Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Solid State Devices Inc (SSDI) Z06SLL vs SDR12JTX
SDR12JTXV Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Solid State Devices Inc (SSDI) Z06SLL vs SDR12JTXV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Z06SLL by Voltage Multipliers Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Z06SLL by Voltage Multipliers Inc

  • Please alert me when Z06SLL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Z06SLL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Z06SLL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Z06SLL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Z06SLL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Z06SLL by Voltage Multipliers Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: