Part Details for Z0603C331GPWZT by KEMET Corporation
Overview of Z0603C331GPWZT by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for Z0603C331GPWZT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M5023
|
Newark | Ferrite Bead, 0603, 330 Ohm, 0.6A, Ferrite Case Style:0603 [1608 Metric], Impedance:330Ohm, Dc Current Rating:600Ma, Product Range:Z-Pwz Series, Dc Resistance Max:0.21Ohm, Impedance Tolerance:± 5%, Product Length:1.6Mm Rohs Compliant: Yes |Kemet Z0603C331GPWZT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.0190 | Buy Now |
DISTI #
399-Z0603C331GPWZTCT-ND
|
DigiKey | FERRITE BEAD 330 OHM 0603 1LN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4395 In Stock |
|
$0.0548 / $0.2000 | Buy Now |
DISTI #
65268142
|
Verical | Ferrite Beads Chip 330Ohm 5% 100MHz 0.6A 0.21Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 2632 Package Multiple: 1 | Americas - 4000 |
|
$0.0269 | Buy Now |
DISTI #
Z0603C331GPWZT
|
TME | Ferrite: bead, SMD, 0603, R: 210mΩ, -40÷125°C, ±25%, Z: 330Ω, 800mA Min Qty: 4000 | 0 |
|
$0.0454 | RFQ |
DISTI #
Z0603C331GPWZT
|
Avnet Abacus | Ferrite Bead, 0603 [1608 Metric], 330 Ohm, 800 mA, 210 Milliohm, � 25% - Tape and Reel (Alt: Z0603C331GPWZT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for Z0603C331GPWZT
Z0603C331GPWZT CAD Models
Z0603C331GPWZT Part Data Attributes
|
Z0603C331GPWZT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
Z0603C331GPWZT
KEMET Corporation
Passive Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.21 Ω | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Rated Current | 0.6 A | |
Terminal Finish | MATTE TIN | |
Width | 0.8 mm |