-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y2557
|
Newark | Triac, 800V, 4A, To-202, Peak Repetitive Off State Voltage:800V, On State Rms Current:4A, Triac Case Style:To-202, Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:20A, Holding Current Max:5Ma, No. Of Pins:3Pins Rohs Compliant: Yes |Stmicroelectronics Z0405NF 1AA2 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
V79:2366_24634130
|
Arrow Electronics | TRIAC 800V 4A(RMS) 21A 3-Pin TO-202 Bag Min Qty: 1 Package Multiple: 1 Date Code: 2007 | Americas - 5 |
|
$0.3398 / $0.4345 | Buy Now |
|
STMicroelectronics | 4A Triacs RoHS: Compliant Min Qty: 1 | 0 |
|
$0.5700 / $0.9900 | Buy Now |
|
Chip1Cloud | TRIAC SENS GATE 800V 4A TO202 | 2720 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy