Part Details for Z02W24V by KEC
Overview of Z02W24V by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z02W24V
Z02W24V CAD Models
Z02W24V Part Data Attributes:
|
Z02W24V
KEC
Buy Now
Datasheet
|
Compare Parts:
Z02W24V
KEC
Zener Diode, 24.2V V(Z), 5.79%, 0.2W, Silicon, Unidirectional, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 24.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5.79% | |
Working Test Current | 5 mA |
Alternate Parts for Z02W24V
This table gives cross-reference parts and alternative options found for Z02W24V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z02W24V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KDZ24V | Zener Diode, 24.2V V(Z), 5.79%, 0.2W, Silicon, Unidirectional, USC, 2 PIN | KEC | Z02W24V vs KDZ24V |