Z0201C241ASMST
KEMET Corporation
Description: Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0201, 2 PIN

Overview of Z0201C241ASMST by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for Z0201C241ASMST by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Single Line Ferrite Chip Bead - 240 ohm at 100MHz - SMD 0201 - Tape&Reel RoHS: Compliant 15000 Partner Stock
  • 15,000 $0.0732
  • 30,000 $0.0713
  • 60,000 $0.0684
  • 105,000 $0.0674
  • 150,000 $0.0664
  • 255,000 $0.0654
$0.0654 / $0.0732 Buy Now
DISTI # 65003198
Verical Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.2A 0.65Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Americas - 15000
  • 15,000 $0.0640
$0.0640 Buy Now
DISTI # Z0201C241ASMST
TME Ferrite: bead, SMD, 0201, R: 650mΩ, -55÷125°C, ±25%, Z: 240Ω, 200mA Min Qty: 15000 0
  • 15,000 $0.0489
$0.0489 RFQ
DISTI # Z0201C241ASMST
IBS Electronics FERRITE BEAD, SIGNAL LINE, 240 OHM, 0201, Available until stocks are exhausted Min Qty: 15000 Package Multiple: 1 15000
  • 15,000 $0.0663
$0.0663 Buy Now
Chip 1 Exchange INSTOCK 19500
RFQ
DISTI # Z0201C241ASMST
Avnet Abacus Ferrite Bead, 0201 [0603 Metric], 240 Ohm, 200 mA, 650 Milliohm, � 25% (Alt: Z0201C241ASMST) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for Z0201C241ASMST by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for Z0201C241ASMST by KEMET Corporation

Z0201C241ASMST
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
EIA STD PACKAGE SIZE 0201, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
KEMET
Case Code
0201
Construction
Chip Bead
DC Resistance-Max
0.8 Ω
Filter Type
FERRITE CHIP
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Height
0.3 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
240 OHM Ω
Packing Method
TAPE AND REEL
Terminal Finish
Matte Tin (Sn)
Width
0.8 mm
Want to compare parts?
  1. Z0201C241ASMST
    KEMET Corporation
    Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0201, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Z0201C241ASMST by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Z0201C241ASMST by KEMET Corporation

Select Manufacturer
Which Manufacturer of Z0201C241ASMST would you like to use for your alert(s)?
  • Please alert me when Z0201C241ASMST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Z0201C241ASMST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Z0201C241ASMST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Z0201C241ASMST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Z0201C241ASMST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Z0201C241ASMST by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: