Part Details for Z0109NN0,135 by WeEn Semiconductor Co Ltd
Overview of Z0109NN0,135 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z0109NN0,135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T7400
|
Newark | Triac, 800 V, 10 Ma, 1 A, 13.8 A, 10 Ma, 1.3 V Rohs Compliant: Yes |Ween Semiconductors Z0109NN0,135 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 19595 |
|
$0.1210 / $0.5130 | Buy Now |
DISTI #
1740-1219-1-ND
|
DigiKey | TRIAC SENS GATE 800V 1A SC73 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1670 In Stock |
|
$0.1048 / $0.4900 | Buy Now |
DISTI #
Z0109NN0,135
|
Avnet Americas | Thyristor TRIAC 800V 13.8A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: Z0109NN0,135) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0737 / $0.0803 | Buy Now |
DISTI #
771-Z0109NN0135
|
Mouser Electronics | Triacs 800 V 1 A SOT223 RoHS: Compliant | 17877 |
|
$0.1030 / $0.4800 | Buy Now |
DISTI #
Z0109NN0.135
|
TME | Triac, 800V, 1A, SOT223, Igt: 10mA, Ifsm: 12.5A, 4Q, sensitive gate Min Qty: 1 | 2415 |
|
$0.0970 / $0.4080 | Buy Now |
DISTI #
Z0109NN0,135
|
Avnet Asia | Thyristor TRIAC 800V 13.8A 4-Pin(3+Tab) SOT-223 T/R (Alt: Z0109NN0,135) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
Z0109NN0,135
|
Avnet Silica | Thyristor TRIAC 800V 13.8A 4-Pin(3+Tab) SOT-223 T/R (Alt: Z0109NN0,135) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | Silica - 12000 |
|
Buy Now | |
|
Chip Stock | 1388000 |
|
RFQ | ||
DISTI #
Z0109NN0,135
|
EBV Elektronik | Thyristor TRIAC 800V 13.8A 4-Pin(3+Tab) SOT-223 T/R (Alt: Z0109NN0,135) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.1000 / $0.1081 | Buy Now |
Part Details for Z0109NN0,135
Z0109NN0,135 CAD Models
Z0109NN0,135 Part Data Attributes
|
Z0109NN0,135
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
Z0109NN0,135
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Critical Rate of Rise of Commutation Voltage-Min | 0.5 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 120 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 10 mA | |
Leakage Current-Max | 0.5 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 1 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |