Part Details for Z0109NN0,135 by NXP Semiconductors
Overview of Z0109NN0,135 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z0109NN0,135
Z0109NN0,135 CAD Models
Z0109NN0,135 Part Data Attributes
|
Z0109NN0,135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
Z0109NN0,135
NXP Semiconductors
Z0109NN0
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-73 | |
Package Description | , | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
Critical Rate of Rise of Commutation Voltage-Min | 0.5 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 120 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 10 mA | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Peak Reflow Temperature (Cel) | 260 | |
RMS On-state Current-Max | 1 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | TRIAC |