Trigger Devices
Z0109NN
Description: 800V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, SC-73, 4 PIN

Overview of Z0109NN by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for Z0109NN by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Z0109NN by NXP Semiconductors

Z0109NN
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SC-73
Package Description
PLASTIC, SC-73, 4 PIN
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Additional Feature
SENSITIVE GATE
Case Connection
MAIN TERMINAL 2
Configuration
SINGLE
DC Gate Trigger Current-Max
10 mA
DC Gate Trigger Voltage-Max
1.3 V
Holding Current-Max
10 mA
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e3
Leakage Current-Max
0.5 mA
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RMS On-state Current-Max
1 A
Repetitive Peak Off-state Voltage
800 V
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Device Type
4 QUADRANT LOGIC LEVEL TRIAC
Want to compare parts?
  1. Z0109NN
    NXP Semiconductors
    800V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, SC-73, 4 PIN
    VS

Alternate Parts for Z0109NN

This table gives cross-reference parts and alternative options found for Z0109NN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z0109NN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
Z0109NN 800V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, SOT-223, 4 PIN STMicroelectronics Z0109NN vs Z0109NN
Part Number Description Manufacturer Compare
Z0110DN 400V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC STMicroelectronics Z0109NN vs Z0110DN
MAC08BT1G Sensitive Gate Triac, SOT-223 (TO-261) 4 LEAD, 1000-REEL onsemi Z0109NN vs MAC08BT1G
T110-600F 600V, 1A, TRIAC STMicroelectronics Z0109NN vs T110-600F
Z0109SN 700V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, SOT-223, 4 PIN STMicroelectronics Z0109NN vs Z0109SN
Z0109DN 400V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC STMicroelectronics Z0109NN vs Z0109DN
L4X5 4 Quadrant Logic Level TRIAC, 400V V(DRM), 0.8A I(T)RMS, COMPAK-3 Teccor Z0109NN vs L4X5
Z0109NN,135 4 Quadrant Logic Level TRIAC, 800V V(DRM), 1A I(T)RMS, PLASTIC, SC-73, 4 PIN WeEn Semiconductor Co Ltd Z0109NN vs Z0109NN,135
MAC08BT1G 4 Quadrant Logic Level TRIAC, 200V V(DRM), 0.8A I(T)RMS, TO-261AA, TO-261, 4 PIN Littelfuse Inc Z0109NN vs MAC08BT1G
L6X5 4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.8A I(T)RMS, COMPAK-3 Littelfuse Inc Z0109NN vs L6X5
AC01DJM TRIAC, 400V V(DRM), 1A I(T)RMS, POWER, MINIMOLD, SC-62, 3 PIN NEC Electronics Group Z0109NN vs AC01DJM

Related Parts for Z0109NN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Z0109NN by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Z0109NN by NXP Semiconductors

Select Manufacturer
Which Manufacturer of Z0109NN would you like to use for your alert(s)?
  • Please alert me when Z0109NN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Z0109NN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Z0109NN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Z0109NN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Z0109NN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Z0109NN by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: