Part Details for Z0109NA0,412 by WeEn Semiconductor Co Ltd
Overview of Z0109NA0,412 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z0109NA0,412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1217-ND
|
DigiKey | TRIAC SENS GATE 800V 1A TO92-3 Min Qty: 20000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1137 | Buy Now |
DISTI #
Z0109NA0,412
|
Avnet Americas | Thyristor TRIAC 800V 13.8A 3-Pin TO-92 Bulk - Bulk (Alt: Z0109NA0,412) RoHS: Compliant Min Qty: 3013 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3737 Partner Stock |
|
$0.1037 / $0.1145 | Buy Now |
DISTI #
Z0109NA0,412
|
Avnet Americas | Thyristor TRIAC 800V 13.8A 3-Pin TO-92 Bulk - Bulk (Alt: Z0109NA0,412) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0737 / $0.0803 | Buy Now |
DISTI #
771-Z0109NA0412
|
Mouser Electronics | Triacs 800 V 1 A TO92 RoHS: Compliant | 8506 |
|
$0.1070 / $0.4800 | Buy Now |
DISTI #
78816460
|
Verical | TRIAC 800V 13.8A 3-Pin TO-92 Bulk RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2402 | Americas - 10000 |
|
$0.0800 / $0.0830 | Buy Now |
DISTI #
Z0109NA0.412
|
TME | Triac, 800V, 1A, TO92, Igt: 10mA, Ifsm: 13.8A, 4Q Min Qty: 5 | 0 |
|
$0.0950 / $0.1640 | RFQ |
DISTI #
Z0109NA0,412
|
Avnet Silica | Thyristor TRIAC 800V 13.8A 3-Pin TO-92 Bulk (Alt: Z0109NA0,412) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
Z0109NA0,412
|
EBV Elektronik | Thyristor TRIAC 800V 13.8A 3-Pin TO-92 Bulk (Alt: Z0109NA0,412) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for Z0109NA0,412
Z0109NA0,412 CAD Models
Z0109NA0,412 Part Data Attributes
|
Z0109NA0,412
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
Z0109NA0,412
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Critical Rate of Rise of Commutation Voltage-Min | 0.5 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 120 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 10 mA | |
Leakage Current-Max | 0.5 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 1 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |