Part Details for Z0109NA,412 by NXP Semiconductors
Results Overview of Z0109NA,412 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Z0109NA,412 Information
Z0109NA,412 by NXP Semiconductors is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for Z0109NA,412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z0109NA,412
|
Avnet Americas | Thyristor TRIAC 800V 8.5A 3-Pin SPT Bulk - Bulk (Alt: Z0109NA,412) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0648 | Buy Now |
|
Rochester Electronics | WeEn - Z0109NA - 4 Quadrant TRIAC - TO-92 RoHS: Compliant Status: Active Min Qty: 1 | 34959 |
|
$0.0909 / $0.1069 | Buy Now |
Part Details for Z0109NA,412
Z0109NA,412 CAD Models
Z0109NA,412 Part Data Attributes
|
Z0109NA,412
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
Z0109NA,412
NXP Semiconductors
Z0109NA
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-92 | |
Package Description | PLASTIC, SC-43A, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | SENSITIVE GATE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 10 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for Z0109NA,412
This table gives cross-reference parts and alternative options found for Z0109NA,412. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z0109NA,412, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
Z0107NA,116 | NXP Semiconductors | Check for Price | Z0107NA | Z0109NA,412 vs Z0107NA,116 |
MBR180 | Motorola Semiconductor Products | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, PLASTIC, CASE 59-04, 2 PIN | Z0109NA,412 vs MBR180 |
Z0103MA | NXP Semiconductors | Check for Price | 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, PLASTIC, SC-43A, 3 PIN | Z0109NA,412 vs Z0103MA |
BT134W-600E,115 | NXP Semiconductors | Check for Price | BT134W-600E | Z0109NA,412 vs BT134W-600E,115 |
BTA204W-600D,135 | NXP Semiconductors | Check for Price | BTA204W-600D | Z0109NA,412 vs BTA204W-600D,135 |
MAC97A8 | NXP Semiconductors | Check for Price | 600V, 0.6A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, PLASTIC, SC-43, 3 PIN | Z0109NA,412 vs MAC97A8 |
Z0103MA,126 | NXP Semiconductors | Check for Price | Z0103MA | Z0109NA,412 vs Z0103MA,126 |
BT132-600D | NXP Semiconductors | Check for Price | 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, PLASTIC, TO-92 VARIANT, 3 PIN | Z0109NA,412 vs BT132-600D |
Z0109MA | NXP Semiconductors | Check for Price | 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, PLASTIC, SC-43A, 3 PIN | Z0109NA,412 vs Z0109MA |
Z0107MNT1G | onsemi | Check for Price | 600 V, 1.0 A Triac Z0103MA, Z0107MA, Z0109MA, SOT-223 (TO-261) 4 LEAD, 1000-REEL | Z0109NA,412 vs Z0107MNT1G |