Part Details for Z0109NA,126 by WeEn Semiconductor Co Ltd
Results Overview of Z0109NA,126 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Z0109NA,126 Information
Z0109NA,126 by WeEn Semiconductor Co Ltd is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for Z0109NA,126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z0109NA,126-ND
|
DigiKey | TRIAC SENS GATE 800V 1A TO92-3 Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0963 / $0.1055 | Buy Now |
DISTI #
Z0109NA,126
|
Avnet Americas | Thyristor TRIAC 800V 8.5A 3-Pin SPT Ammo - Bulk (Alt: Z0109NA,126) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
771-Z0109NA,126
|
Mouser Electronics | Triacs Thyristor TRIAC 800V 8.5A 3-Pin SPT RoHS: Compliant | 0 |
|
$0.0990 / $0.1120 | Order Now |
DISTI #
Z0109NA,126
|
Avnet Silica | Thyristor TRIAC 800V 8.5A 3-Pin SPT Ammo (Alt: Z0109NA,126) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for Z0109NA,126
Z0109NA,126 CAD Models
Z0109NA,126 Part Data Attributes
|
Z0109NA,126
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
Z0109NA,126
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |