Part Details for Z0109NA,116 by NXP Semiconductors
Overview of Z0109NA,116 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z0109NA,116
Z0109NA,116 CAD Models
Z0109NA,116 Part Data Attributes:
|
Z0109NA,116
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
Z0109NA,116
NXP Semiconductors
Z0109NA
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-92 | |
Package Description | , | |
Pin Count | 3 | |
Manufacturer Package Code | SOT54 | |
Reach Compliance Code | compliant | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 10 mA | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Peak Reflow Temperature (Cel) | 260 | |
RMS On-state Current-Max | 1 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | TRIAC |