Trigger Devices
Z0109MA0
Description: 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, PLASTIC, SC-43A, 3 PIN

Overview of Z0109MA0 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for Z0109MA0 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Z0109MA0 by NXP Semiconductors

Z0109MA0
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TO-92
Package Description
CYLINDRICAL, O-PBCY-T3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Additional Feature
SENSITIVE GATE
Configuration
SINGLE
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
RMS On-state Current-Max
1 A
Repetitive Peak Off-state Voltage
600 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Trigger Device Type
4 QUADRANT LOGIC LEVEL TRIAC
Want to compare parts?
  1. Z0109MA0
    NXP Semiconductors
    600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, PLASTIC, SC-43A, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Z0109MA0 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Z0109MA0 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of Z0109MA0 would you like to use for your alert(s)?
  • Please alert me when Z0109MA0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Z0109MA0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Z0109MA0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Z0109MA0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Z0109MA0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Z0109MA0 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: