Part Details for Z0109MA by Tag Semiconductors Ltd
Overview of Z0109MA by Tag Semiconductors Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z0109MA
Z0109MA CAD Models
Z0109MA Part Data Attributes:
|
Z0109MA
Tag Semiconductors Ltd
Buy Now
Datasheet
|
Compare Parts:
Z0109MA
Tag Semiconductors Ltd
TRIAC, 600V V(DRM), 0.8A I(T)RMS
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAG SEMICONDUCTORS LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Commutation Voltage-Min | 2 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 50 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 10 mA | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.2 mA | |
On-State Voltage-Max | 1.2 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Trigger Device Type | TRIAC |