Part Details for Z0107SN 5AA4 by STMicroelectronics
Overview of Z0107SN 5AA4 by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z0107SN 5AA4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-12738-1-ND
|
DigiKey | TRIAC SENS GATE 700V 1A SOT223 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4404 In Stock |
|
$0.2162 / $1.0600 | Buy Now |
DISTI #
Z0107SN 5AA4
|
Avnet Americas | Thyristor TRIAC 700V 8.5A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: Z0107SN 5AA4) RoHS: Compliant Min Qty: 9000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0721 / $0.0771 | Buy Now |
DISTI #
511-Z0107SN
|
Mouser Electronics | Triacs 1.0 Amp 700 Volt RoHS: Compliant | 1530 |
|
$0.0980 / $0.4400 | Buy Now |
DISTI #
V72:2272_18463797
|
Arrow Electronics | TRIAC 700V 1A(RMS) 8.5A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1819 Container: Cut Strips | Americas - 1053 |
|
$0.0219 / $0.0704 | Buy Now |
|
STMicroelectronics | 1A Standard Triacs RoHS: Compliant Min Qty: 1 | 1530 |
|
$0.2300 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks | 0 |
|
$0.0824 | Buy Now |
DISTI #
27544974
|
Verical | TRIAC 700V 1A(RMS) 8.5A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 214 Package Multiple: 1 Date Code: 1819 | Americas - 1053 |
|
$0.0219 / $0.0373 | Buy Now |
DISTI #
Z0107SN 5AA4
|
Avnet Silica | (Alt: Z0107SN 5AA4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
Z0107SN 5AA4
|
EBV Elektronik | (Alt: Z0107SN 5AA4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | EBV - 10000 |
|
Buy Now |